
4243.03-780-T6 | |
|---|---|
DigiKey Part Number | 2496-4243.03-780-T6-ND |
Manufacturer | |
Manufacturer Product Number | 4243.03-780-T6 |
Description | 3DBD COLINEAR 6DEG DOWNTILT 695- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight 4.3/10 - Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5.2dBi |
Part Status Active | Power - Max 350 W |
RF Family/Standard General ISM | Termination 4.3/10 - Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 782.5MHz | Mounting Type Bracket Mount |
Frequency Range 695MHz ~ 870MHz | Height (Max) 47.638" (121.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,20000 € | 770,20 € |
| 10 | 688,19000 € | 6.881,90 € |
| Unit Price without VAT: | 770,20000 € |
|---|---|
| Unit Price with VAT: | 916,53800 € |

