
4240.95-875-T0 | |
|---|---|
DigiKey Part Number | 2496-4240.95-875-T0-ND |
Manufacturer | |
Manufacturer Product Number | 4240.95-875-T0 |
Description | 9.5 DBD HD OMNI ANTENNA, 790-960 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight 7/16-DIN Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 11.7dBi |
Part Status Active | Power - Max 400 W |
RF Family/Standard General ISM | Termination 7/16-DIN Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 875MHz | Mounting Type Bracket Mount |
Frequency Range 790MHz ~ 960MHz | Height (Max) 151.575" (385.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.680,41000 € | 1.680,41 € |
| Unit Price without VAT: | 1.680,41000 € |
|---|---|
| Unit Price with VAT: | 1.999,68790 € |

