
4230.09-405-T2 | |
|---|---|
DigiKey Part Number | 2496-4230.09-405-T2-ND |
Manufacturer | |
Manufacturer Product Number | 4230.09-405-T2 |
Description | 9DBD COLINEAR 2DEG 380-430MHZ HD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight 7/16-DIN Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 11.2dBi |
Part Status Active | Power - Max 500 W |
RF Family/Standard General ISM | Termination 7/16-DIN Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 405MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 430MHz | Height (Max) 211.417" (537.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.399,56000 € | 4.399,56 € |
| Unit Price without VAT: | 4.399,56000 € |
|---|---|
| Unit Price with VAT: | 5.235,47640 € |

