
4220.06-425-T12 | |
|---|---|
DigiKey Part Number | 2496-4220.06-425-T12-ND |
Manufacturer | |
Manufacturer Product Number | 4220.06-425-T12 |
Description | 6DBD COLINEAR 12DEG 400-450MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight 7/16-DIN Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 8.2dBi |
Part Status Active | Power - Max 300 W |
RF Family/Standard General ISM | Termination 7/16-DIN Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 425MHz | Mounting Type Bracket Mount |
Frequency Range 400MHz ~ 450MHz | Height (Max) 114.173" (290.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.183,72000 € | 1.183,72 € |
| Unit Price without VAT: | 1.183,72000 € |
|---|---|
| Unit Price with VAT: | 1.408,62680 € |

