
4220.06-405-T4 | |
|---|---|
DigiKey Part Number | 2496-4220.06-405-T4-ND |
Manufacturer | |
Manufacturer Product Number | 4220.06-405-T4 |
Description | 6 DBD HD OMNI ANTENNA, 380-430 M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight 7/16-DIN Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Series | Gain 8.2dBi |
Packaging Bulk | Power - Max 300 W |
Part Status Active | Termination 7/16-DIN Female |
RF Family/Standard General ISM | Ingress Protection IP56 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 405MHz | Height (Max) 114.173" (290.00cm) |
Frequency Range 380MHz ~ 430MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.102,33000 € | 1.102,33 € |
| Unit Price without VAT: | 1.102,33000 € |
|---|---|
| Unit Price with VAT: | 1.311,77270 € |

