
4220.03-445-T8 | |
|---|---|
DigiKey Part Number | 2496-4220.03-445-T8-ND |
Manufacturer | |
Manufacturer Product Number | 4220.03-445-T8 |
Description | 3 DBD HD OMNI ANTENNA, 420-470 M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight 7/16-DIN Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 5.2dBi |
Part Status Active | Power - Max 300 W |
RF Family/Standard General ISM | Termination 7/16-DIN Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 445MHz | Mounting Type Bracket Mount |
Frequency Range 420MHz ~ 470MHz | Height (Max) 61.417" (156.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,36000 € | 781,36 € |
| 10 | 698,22900 € | 6.982,29 € |
| Unit Price without VAT: | 781,36000 € |
|---|---|
| Unit Price with VAT: | 929,81840 € |

