
4104.04-405 | |
|---|---|
DigiKey Part Number | 2496-4104.04-405-ND |
Manufacturer | |
Manufacturer Product Number | 4104.04-405 |
Description | 4-STACK DIPOLE ARRAY TETRA OMNI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight 7/16-DIN Female Bracket Mount |
Category | VSWR 1.5 |
Manufacturer Amphenol Procom | Gain 7.9dBi |
Packaging Bulk | Power - Max 500 W |
Part Status Active | Features Cable - 5m |
RF Family/Standard General ISM | Termination 7/16-DIN Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP68 |
Frequency (Center/Band) 405MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 430MHz | Height (Max) 102.362" (260.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.082,02000 € | 1.082,02 € |
| Unit Price without VAT: | 1.082,02000 € |
|---|---|
| Unit Price with VAT: | 1.287,60380 € |

