
210003134 | |
|---|---|
DigiKey Part Number | 2496-210003134-ND |
Manufacturer | |
Manufacturer Product Number | 210003134 |
Description | PRO-PHY450-2/380-470/50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 380 MHz ~ 470 MHz Isolation (Min) 30dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 3.7dB | |
Frequency | 380 MHz ~ 470 MHz | |
Specifications | Isolation (Min) 30dB, 1.5 VSWR (Max) | |
Size / Dimension | 7.874" L x 3.819" W x 2.756" H (200.00mm x 97.00mm x 70.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,91000 € | 555,91 € |
| 10 | 495,51200 € | 4.955,12 € |
| Unit Price without VAT: | 555,91000 € |
|---|---|
| Unit Price with VAT: | 661,53290 € |

