
210003131 | |
|---|---|
DigiKey Part Number | 2496-210003131-ND |
Manufacturer | |
Manufacturer Product Number | 210003131 |
Description | PRO-PHY450-3/380-470/VSWR/45W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 380 MHz ~ 470 MHz Isolation (Min) 30dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 380 MHz ~ 470 MHz | |
Specifications | Isolation (Min) 30dB, 1.5 VSWR (Max) | |
Size / Dimension | 16.850" L x 6.654" W x 2.756" H (428.00mm x 169.00mm x 70.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.203,06000 € | 1.203,06 € |
| Unit Price without VAT: | 1.203,06000 € |
|---|---|
| Unit Price with VAT: | 1.431,64140 € |

