
210002929 | |
|---|---|
DigiKey Part Number | 2496-210002929-ND |
Manufacturer | |
Manufacturer Product Number | 210002929 |
Description | PRO-MCU380-EXT-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 390 MHz ~ 396.5 MHz Isolation (Min) 60dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 6.6dB | |
Frequency | 390 MHz ~ 396.5 MHz | |
Specifications | Isolation (Min) 60dB, 1.5 VSWR (Max) | |
Size / Dimension | 10.079" L x 9.055" W x 2.811" H (256.00mm x 230.00mm x 71.40mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.679,71000 € | 3.679,71 € |
| Unit Price without VAT: | 3.679,71000 € |
|---|---|
| Unit Price with VAT: | 4.378,85490 € |

