
210002838 | |
|---|---|
DigiKey Part Number | 2496-210002838-ND |
Manufacturer | |
Manufacturer Product Number | 210002838 |
Description | PRO-TAP 88-5850-30 DB-4.3/10(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 88MHz ~ 5.85GHz 30dB 500W Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 88MHz ~ 5.85GHz | |
Coupling Factor | 30dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 500W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,33000 € | 218,33 € |
| 10 | 193,33100 € | 1.933,31 € |
| 25 | 184,69680 € | 4.617,42 € |
| Unit Price without VAT: | 218,33000 € |
|---|---|
| Unit Price with VAT: | 259,81270 € |

