
210002833 | |
|---|---|
DigiKey Part Number | 2496-210002833-ND |
Manufacturer | |
Manufacturer Product Number | 210002833 |
Description | PRO-TAP 88-5850-6 DB-4.3/10(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 88MHz ~ 5.85GHz 6dB 500W Module |
Category | Coupling Factor 6dB |
Manufacturer Amphenol Procom | Applications General Purpose |
Packaging Bulk | Power - Max 500W |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 88MHz ~ 5.85GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,61000 € | 215,61 € |
| 10 | 204,31100 € | 2.043,11 € |
| Unit Price without VAT: | 215,61000 € |
|---|---|
| Unit Price with VAT: | 256,57590 € |

