
210002824 | |
|---|---|
DigiKey Part Number | 2496-210002824-ND |
Manufacturer | |
Manufacturer Product Number | 210002824 |
Description | PRO-PHY450-6-4-35W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 410 MHz ~ 430 MHz Isolation (Min) 28dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 9.5dB | |
Frequency | 410 MHz ~ 430 MHz | |
Specifications | Isolation (Min) 28dB, 1.5 VSWR (Max) | |
Size / Dimension | 15.748" L x 4.252" W x 1.654" H (400.00mm x 108.00mm x 42.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.357,99000 € | 2.357,99 € |
| Unit Price without VAT: | 2.357,99000 € |
|---|---|
| Unit Price with VAT: | 2.806,00810 € |

