
210002746 | |
|---|---|
DigiKey Part Number | 2496-210002746-ND |
Manufacturer | |
Manufacturer Product Number | 210002746 |
Description | PRO-TAP 88-5850-20 DB-N(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 88MHz ~ 5.85GHz 20dB 500W Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 88MHz ~ 5.85GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 500W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,04000 € | 212,04 € |
| 10 | 187,72500 € | 1.877,25 € |
| 25 | 179,32720 € | 4.483,18 € |
| Unit Price without VAT: | 212,04000 € |
|---|---|
| Unit Price with VAT: | 252,32760 € |

