
210002743 | |
|---|---|
DigiKey Part Number | 2496-210002743-ND |
Manufacturer | |
Manufacturer Product Number | 210002743 |
Description | PRO-TAP 88-5850-8 DB-N(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 88MHz ~ 5.85GHz 8dB 500W Module |
Category | Coupling Factor 8dB |
Manufacturer Amphenol Procom | Applications General Purpose |
Packaging Bulk | Power - Max 500W |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 88MHz ~ 5.85GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,41000 € | 209,41 € |
| 10 | 185,39100 € | 1.853,91 € |
| 25 | 177,09760 € | 4.427,44 € |
| Unit Price without VAT: | 209,41000 € |
|---|---|
| Unit Price with VAT: | 249,19790 € |

