New at DigiKey
Image for 210002740 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210002740

DigiKey Part Number
2496-210002740-ND
Manufacturer
Manufacturer Product Number
210002740
Description
PRO-IS-130-SB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
117 MHz ~ 137 MHz TYPE-N FEMALE Isolator 100 W 20dB 1.5 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Average Forward
100 W
Manufacturer
Amphenol Procom
Insertion Loss
0.8dB
Packaging
Bulk
VSWR
1.5
Part Status
Active
Connector Type
TYPE-N FEMALE
Type
Isolator
Package / Case
Module
Frequency
117 MHz ~ 137 MHz
Supplier Device Package
Module
Isolation
20dB
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1790,10000 €790,10 €
10706,11100 €7.061,11 €
Manufacturers Standard Package
Unit Price without VAT:790,10000 €
Unit Price with VAT:940,21900 €