
210002540 | |
|---|---|
DigiKey Part Number | 2496-210002540-ND |
Manufacturer | |
Manufacturer Product Number | 210002540 |
Description | PRO-ISO-PHY-415/420-S2-REV-NF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 420 MHz ~ 425 MHz Isolation (Min) 60dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 6dB | |
Frequency | 420 MHz ~ 425 MHz | |
Specifications | Isolation (Min) 60dB, 1.5 VSWR (Max) | |
Size / Dimension | 5.906" L x 5.906" W x 1.378" H (150.00mm x 150.00mm x 35.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.483,21000 € | 3.483,21 € |
| Unit Price without VAT: | 3.483,21000 € |
|---|---|
| Unit Price with VAT: | 4.145,01990 € |

