
210002378 | |
|---|---|
DigiKey Part Number | 2496-210002378-ND |
Manufacturer | |
Manufacturer Product Number | 210002378 |
Description | PRO-2REL-1PM-12V-L-TNC/N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | - | |
Frequency Range | 68MHz ~ 175MHz | |
Isolation | 50dB | |
Insertion Loss | 0.5dB | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 11.5V ~ 15V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,27000 € | 309,27 € |
| 10 | 274,52600 € | 2.745,26 € |
| 25 | 262,53080 € | 6.563,27 € |
| Unit Price without VAT: | 309,27000 € |
|---|---|
| Unit Price with VAT: | 368,03130 € |

