
210002361 | |
|---|---|
DigiKey Part Number | 2496-210002361-ND |
Manufacturer | |
Manufacturer Product Number | 210002361 |
Description | PRO-ISO-PHY-415/420-S8-TR-B-NF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 420 MHz ~ 425 MHz Isolation (Min) 60dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 13dB | |
Frequency | 420 MHz ~ 425 MHz | |
Specifications | Isolation (Min) 60dB, 1.5 VSWR (Max) | |
Size / Dimension | 19.000" L x 6.063" W x 3.469" H (482.60mm x 154.00mm x 88.10mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.061,94000 € | 11.061,94 € |
| Unit Price without VAT: | 11.061,94000 € |
|---|---|
| Unit Price with VAT: | 13.163,70860 € |

