
210002353 | |
|---|---|
DigiKey Part Number | 2496-210002353-ND |
Manufacturer | |
Manufacturer Product Number | 210002353 |
Description | PRO-1REL-24V-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDF 50Ohm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDF | |
Frequency Range | 0Hz ~ 500MHz | |
Isolation | 50dB | |
Insertion Loss | 0.2dB | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 24V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,21000 € | 244,21 € |
| 10 | 216,42200 € | 2.164,22 € |
| 25 | 206,82440 € | 5.170,61 € |
| Unit Price without VAT: | 244,21000 € |
|---|---|
| Unit Price with VAT: | 290,60990 € |

