
210002299 | |
|---|---|
DigiKey Part Number | 2496-210002299-ND |
Manufacturer | |
Manufacturer Product Number | 210002299 |
Description | PRO-ISO-PHY-385/390-S6-TR-B-N(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 390 MHz ~ 395 MHz Isolation (Min) 60dB, 1.5 VSWR (Max) Module |
Category | Frequency 390 MHz ~ 395 MHz |
Manufacturer Amphenol Procom | Specifications Isolation (Min) 60dB, 1.5 VSWR (Max) |
Packaging Bulk | Size / Dimension 19.000" L x 6.063" W x 3.469" H (482.60mm x 154.00mm x 88.10mm) |
Part Status Active | Package / Case Module |
Insertion Loss 13dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.247,12000 € | 9.247,12 € |
| Unit Price without VAT: | 9.247,12000 € |
|---|---|
| Unit Price with VAT: | 11.004,07280 € |

