
210002231 | |
|---|---|
DigiKey Part Number | 2496-210002231-ND |
Manufacturer | |
Manufacturer Product Number | 210002231 |
Description | PRO-RPS-4-GPS-N-1DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.5 GHz ~ 1.65 GHz Isolation (Min) 20dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 6.5dB | |
Frequency | 1.5 GHz ~ 1.65 GHz | |
Specifications | Isolation (Min) 20dB, 1.5 VSWR (Max) | |
Size / Dimension | 5.984" L x 3.937" W x 1.378" H (152.00mm x 100.00mm x 35.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,17000 € | 336,17 € |
| 10 | 298,57600 € | 2.985,76 € |
| 25 | 285,59840 € | 7.139,96 € |
| Unit Price without VAT: | 336,17000 € |
|---|---|
| Unit Price with VAT: | 400,04230 € |

