New at DigiKey
Image for 210002216 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210002216

DigiKey Part Number
2496-210002216-ND
Manufacturer
Manufacturer Product Number
210002216
Description
PRO-LNA-350-520-N(F)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 350MHz ~ 520MHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
1.5dB
Manufacturer
Amphenol Procom
RF Type
General Purpose
Packaging
Bulk
Voltage - Supply
8V ~ 25V
Part Status
Active
Current - Supply
75mA
Frequency
350MHz ~ 520MHz
Mounting Type
Chassis Mount
P1dB
17dBm
Package / Case
N-Type In-Line Module
Gain
19dB
Supplier Device Package
Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1392,19000 €392,19 €
10348,73100 €3.487,31 €
25333,73840 €8.343,46 €
Manufacturers Standard Package
Unit Price without VAT:392,19000 €
Unit Price with VAT:466,70610 €