
210002143 | |
|---|---|
DigiKey Part Number | 2496-210002143-ND |
Manufacturer | |
Manufacturer Product Number | 210002143 |
Description | PRO-RPS-2-GPS-N-2DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.5 GHz ~ 1.65 GHz Isolation (Min) 20dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 3.5dB | |
Frequency | 1.5 GHz ~ 1.65 GHz | |
Specifications | Isolation (Min) 20dB, 1.5 VSWR (Max) | |
Size / Dimension | 5.984" L x 5.118" W x 1.378" H (152.00mm x 130.00mm x 35.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,70000 € | 223,70 € |
| 10 | 198,12600 € | 1.981,26 € |
| 25 | 189,29120 € | 4.732,28 € |
| Unit Price without VAT: | 223,70000 € |
|---|---|
| Unit Price with VAT: | 266,20300 € |

