
210001954 | |
|---|---|
DigiKey Part Number | 2496-210001954-ND |
Manufacturer | |
Manufacturer Product Number | 210001954 |
Description | HPRS-S-2-TNC(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 30MHz ~ 960MHz 10W Module, SMA Connectors |
Category | Applications General Purpose |
Manufacturer Amphenol Procom | Power - Max 10W |
Packaging Bulk | Isolation 20dB |
Part Status Active | Package / Case Module, SMA Connectors |
Coupler Type Standard | Supplier Device Package Module |
Frequency 30MHz ~ 960MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,81000 € | 526,81 € |
| Unit Price without VAT: | 526,81000 € |
|---|---|
| Unit Price with VAT: | 626,90390 € |

