
210001837 | |
|---|---|
DigiKey Part Number | 2496-210001837-ND |
Manufacturer | |
Manufacturer Product Number | 210001837 |
Description | PHY-TETRA-2-FME-400-430 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 400 MHz ~ 430 MHz 1.3 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 400 MHz ~ 430 MHz | |
Specifications | 1.3 VSWR (Max) | |
Size / Dimension | 1.969" L x 1.772" W x 0.768" H (50.00mm x 45.00mm x 19.50mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,64000 € | 187,64 € |
| 10 | 165,97500 € | 1.659,75 € |
| 25 | 158,49520 € | 3.962,38 € |
| Unit Price without VAT: | 187,64000 € |
|---|---|
| Unit Price with VAT: | 223,29160 € |

