New at DigiKey
Image for 210001822 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210001822

DigiKey Part Number
2496-210001822-ND
Manufacturer
Manufacturer Product Number
210001822
Description
PRO-1REL-12V-BNC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDF 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
100MHz ~ 500MHz
Manufacturer
Amphenol Procom
Isolation
50dB
Packaging
Bulk
Insertion Loss
0.2dB
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
11.5V ~ 15V
Topology
Reflective
Mounting Type
Chassis Mount
Circuit
SPDF
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1241,18000 €241,18 €
10213,73100 €2.137,31 €
25204,25280 €5.106,32 €
Manufacturers Standard Package
Unit Price without VAT:241,18000 €
Unit Price with VAT:287,00420 €