New at DigiKey
Image for 210001808 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210001808

DigiKey Part Number
2496-210001808-ND
Manufacturer
Manufacturer Product Number
210001808
Description
LNA-GPS LINE AMP-SMA-SMA-DC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS 1.565GHz ~ 1.585GHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
2.5dB
Manufacturer
Amphenol Procom
RF Type
GPS
Packaging
Bulk
Voltage - Supply
3V ~ 15V
Part Status
Active
Current - Supply
10mA
Frequency
1.565GHz ~ 1.585GHz
Mounting Type
Chassis Mount
P1dB
0dBm
Package / Case
Module
Gain
24dB
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1199,62000 €199,62 €
10187,81900 €1.878,19 €
Manufacturers Standard Package
Unit Price without VAT:199,62000 €
Unit Price with VAT:237,54780 €