
210001724 | |
|---|---|
DigiKey Part Number | 2496-210001724-ND |
Manufacturer | |
Manufacturer Product Number | 210001724 |
Description | PRO-IS-500-D1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 450 MHz ~ 530 MHz Isolation (Min) 35dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 450 MHz ~ 530 MHz | |
Specifications | Isolation (Min) 35dB, 1.5 VSWR (Max) | |
Size / Dimension | 4.213" L x 2.283" W x 1.614" H (107.00mm x 58.00mm x 41.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.469,32000 € | 1.469,32 € |
| Unit Price without VAT: | 1.469,32000 € |
|---|---|
| Unit Price with VAT: | 1.748,49080 € |

