
210001702 | |
|---|---|
DigiKey Part Number | 2496-210001702-ND |
Manufacturer | |
Manufacturer Product Number | 210001702 |
Description | PRO-DIR TETRA-3 DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 380MHz ~ 450MHz 3dB 300W Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 380MHz ~ 450MHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 300W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,43000 € | 280,43 € |
| 10 | 248,74500 € | 2.487,45 € |
| 25 | 237,80880 € | 5.945,22 € |
| Unit Price without VAT: | 280,43000 € |
|---|---|
| Unit Price with VAT: | 333,71170 € |

