
210001602 | |
|---|---|
DigiKey Part Number | 2496-210001602-ND |
Manufacturer | |
Manufacturer Product Number | 210001602 |
Description | PRO-DIR 300-1000-3 DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 300MHz ~ 1GHz 3dB 100W Module |
Category | Coupling Factor 3dB |
Manufacturer Amphenol Procom | Applications General Purpose |
Packaging Bulk | Power - Max 100W |
Part Status Active | Isolation 23dB |
Coupler Type Standard | Package / Case Module |
Frequency 300MHz ~ 1GHz | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,18000 € | 241,18 € |
| 10 | 230,88000 € | 2.308,80 € |
| Unit Price without VAT: | 241,18000 € |
|---|---|
| Unit Price with VAT: | 287,00420 € |

