
210001193 | |
|---|---|
DigiKey Part Number | 2496-210001193-ND |
Manufacturer | |
Manufacturer Product Number | 210001193 |
Description | RPD 145-470/800-1000-10-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 1.575GHz 14dB 50W Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 1.575GHz | |
Coupling Factor | 14dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,36000 € | 341,36 € |
| 10 | 303,21300 € | 3.032,13 € |
| 25 | 290,04640 € | 7.251,16 € |
| Unit Price without VAT: | 341,36000 € |
|---|---|
| Unit Price with VAT: | 406,21840 € |

