
210001163 | |
|---|---|
DigiKey Part Number | 2496-210001163-ND |
Manufacturer | |
Manufacturer Product Number | 210001163 |
Description | LNA-GPS LINE AMP-TNCF-SMA-0DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1.565GHz ~ 1.585GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.565GHz ~ 1.585GHz | |
P1dB | 0dBm | |
Gain | 24dB | |
Noise Figure | 2.5dB | |
RF Type | GPS | |
Voltage - Supply | 3V ~ 15V | |
Current - Supply | 10mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,62000 € | 199,62 € |
| 10 | 176,66600 € | 1.766,66 € |
| 25 | 168,73880 € | 4.218,47 € |
| Unit Price without VAT: | 199,62000 € |
|---|---|
| Unit Price with VAT: | 237,54780 € |

