
210001083 | |
|---|---|
DigiKey Part Number | 2496-210001083-ND |
Manufacturer | |
Manufacturer Product Number | 210001083 |
Description | PRO-PDI8-0.8-2.2G-80W-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2.2 GHz 1.2 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 800 MHz ~ 2.2 GHz | |
Specifications | 1.2 VSWR (Max) | |
Size / Dimension | 8.268" L x 6.890" W x 0.945" H (210.00mm x 175.00mm x 24.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,79000 € | 707,79 € |
| 10 | 631,98700 € | 6.319,87 € |
| Unit Price without VAT: | 707,79000 € |
|---|---|
| Unit Price with VAT: | 842,27010 € |

