
210001060 | |
|---|---|
DigiKey Part Number | 2496-210001060-ND |
Manufacturer | |
Manufacturer Product Number | 210001060 |
Description | PRO-PDI2-40-1G(2G)-2.5W-6DB-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 40 MHz ~ 1 GHz Isolation (Min) 10dB, 1.75 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 40 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 10dB, 1.75 VSWR (Max) | |
Size / Dimension | 3.504" L x 2.205" W x 1.142" H (89.00mm x 56.00mm x 29.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,11000 € | 268,11 € |
| 10 | 237,74800 € | 2.377,48 € |
| 25 | 227,26440 € | 5.681,61 € |
| Unit Price without VAT: | 268,11000 € |
|---|---|
| Unit Price with VAT: | 319,05090 € |

