New at DigiKey
Image for 210001027 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210001027

DigiKey Part Number
2496-210001027-ND
Manufacturer
Manufacturer Product Number
210001027
Description
PRO-DIR TETRA-30 DB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 380MHz ~ 520MHz 30dB 100W Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
30dB
Manufacturer
Amphenol Procom
Applications
General Purpose
Packaging
Bulk
Insertion Loss
0.2dB
Part Status
Active
Power - Max
100W
Coupler Type
Standard
Isolation
50dB
Frequency
380MHz ~ 520MHz
Package / Case
Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1276,94000 €276,94 €
10268,44400 €2.684,44 €
Manufacturers Standard Package
Unit Price without VAT:276,94000 €
Unit Price with VAT:329,55860 €