
210001015 | |
|---|---|
DigiKey Part Number | 2496-210001015-ND |
Manufacturer | |
Manufacturer Product Number | 210001015 |
Description | N-TEE-FEMALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 100 kHz ~ 1 GHz Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 100 kHz ~ 1 GHz | |
Specifications | - | |
Size / Dimension | 1.772" L x 1.220" W x 0.709" H (45.00mm x 31.00mm x 18.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,22000 € | 117,22 € |
| 10 | 103,36200 € | 1.033,62 € |
| 25 | 98,57160 € | 2.464,29 € |
| Unit Price without VAT: | 117,22000 € |
|---|---|
| Unit Price with VAT: | 139,49180 € |

