
210000774 | |
|---|---|
DigiKey Part Number | 2496-210000774-ND |
Manufacturer | |
Manufacturer Product Number | 210000774 |
Description | PRO-RPS-8-GPS-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.5 GHz ~ 1.65 GHz Isolation (Min) 20dB, 1.5 VSWR (Max) Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 9.5dB | |
Frequency | 1.5 GHz ~ 1.65 GHz | |
Specifications | Isolation (Min) 20dB, 1.5 VSWR (Max) | |
Size / Dimension | 10.079" L x 5.079" W x 1.378" H (256.00mm x 129.00mm x 35.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,39000 € | 488,39 € |
| 10 | 434,92000 € | 4.349,20 € |
| Unit Price without VAT: | 488,39000 € |
|---|---|
| Unit Price with VAT: | 581,18410 € |

