
210000728 | |
|---|---|
DigiKey Part Number | 2496-210000728-ND |
Manufacturer | |
Manufacturer Product Number | 210000728 |
Description | PRO-MPHY450-2-6 DB-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 380 MHz ~ 475 MHz Isolation (Min) 35dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 3.7dB | |
Frequency | 380 MHz ~ 475 MHz | |
Specifications | Isolation (Min) 35dB, 1.5 VSWR (Max) | |
Size / Dimension | 5.984" L x 3.937" W x 1.378" H (152.00mm x 100.00mm x 35.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,41000 € | 395,41 € |
| 10 | 351,59500 € | 3.515,95 € |
| 25 | 336,47400 € | 8.411,85 € |
| Unit Price without VAT: | 395,41000 € |
|---|---|
| Unit Price with VAT: | 470,53790 € |

