
210000672 | |
|---|---|
DigiKey Part Number | 2496-210000672-ND |
Manufacturer | |
Manufacturer Product Number | 210000672 |
Description | PRO-PHY150-4-5-35W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 140 MHz ~ 170 MHz Isolation (Min) 30dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 6.3dB | |
Frequency | 140 MHz ~ 170 MHz | |
Specifications | Isolation (Min) 30dB, 1.5 VSWR (Max) | |
Size / Dimension | 16.535" L x 3.504" W x 1.654" H (420.00mm x 89.00mm x 42.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.230,33000 € | 1.230,33 € |
| Unit Price without VAT: | 1.230,33000 € |
|---|---|
| Unit Price with VAT: | 1.464,09270 € |

