
210000593 | |
|---|---|
DigiKey Part Number | 2496-210000593-ND |
Manufacturer | |
Manufacturer Product Number | 210000593 |
Description | PRO-RPS-4-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 50 MHz ~ 1 GHz Isolation (Min) 20dB, 1.3 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 50 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 1.3 VSWR (Max) | |
Size / Dimension | 3.504" L x 1.535" W x 1.142" H (89.00mm x 39.00mm x 29.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,32000 € | 288,32 € |
| 10 | 255,79700 € | 2.557,97 € |
| 25 | 244,56960 € | 6.114,24 € |
| Unit Price without VAT: | 288,32000 € |
|---|---|
| Unit Price with VAT: | 343,10080 € |

