
210000588 | |
|---|---|
DigiKey Part Number | 2496-210000588-ND |
Manufacturer | |
Manufacturer Product Number | 210000588 |
Description | PRO-PHY85-2-5-35W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 80 MHz ~ 84 MHz Isolation (Min) 35dB, 1.5 VSWR (Max) Module |
Category | Frequency 80 MHz ~ 84 MHz |
Manufacturer Amphenol Procom | Specifications Isolation (Min) 35dB, 1.5 VSWR (Max) |
Packaging Bulk | Size / Dimension 8.268" L x 2.756" W x 1.654" H (210.00mm x 70.00mm x 42.00mm) |
Part Status Active | Package / Case Module |
Insertion Loss 3.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,54000 € | 398,54 € |
| Unit Price without VAT: | 398,54000 € |
|---|---|
| Unit Price with VAT: | 474,26260 € |

