
210000548 | |
|---|---|
DigiKey Part Number | 2496-210000548-ND |
Manufacturer | |
Manufacturer Product Number | 210000548 |
Description | PRO-PHY150-2-9-35W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 168 MHz ~ 174 MHz Isolation (Min) 30dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 3.5dB | |
Frequency | 168 MHz ~ 174 MHz | |
Specifications | Isolation (Min) 30dB, 1.5 VSWR (Max) | |
Size / Dimension | 8.268" L x 3.346" W x 1.654" H (210.00mm x 85.00mm x 42.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,09000 € | 403,09 € |
| 10 | 358,46500 € | 3.584,65 € |
| 25 | 343,06600 € | 8.576,65 € |
| Unit Price without VAT: | 403,09000 € |
|---|---|
| Unit Price with VAT: | 479,67710 € |

