
210000514 | |
|---|---|
DigiKey Part Number | 2496-210000514-ND |
Manufacturer | |
Manufacturer Product Number | 210000514 |
Description | PRO-MPHY150-2-3 DB-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 150 MHz ~ 175 MHz Isolation (Min) 30dB, 1.3 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 3.3dB | |
Frequency | 150 MHz ~ 175 MHz | |
Specifications | Isolation (Min) 30dB, 1.3 VSWR (Max) | |
Size / Dimension | 5.079" L x 5.984" W x 1.378" H (129.00mm x 152.00mm x 35.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,41000 € | 395,41 € |
| 10 | 351,59500 € | 3.515,95 € |
| 25 | 336,47400 € | 8.411,85 € |
| Unit Price without VAT: | 395,41000 € |
|---|---|
| Unit Price with VAT: | 470,53790 € |

