
210000445 | |
|---|---|
DigiKey Part Number | 2496-210000445-ND |
Manufacturer | |
Manufacturer Product Number | 210000445 |
Description | PRO-PDI2-40-1G-20 DB-10W-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 40 MHz ~ 1 GHz Isolation (Min) 15dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 40 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 15dB, 1.5 VSWR (Max) | |
Size / Dimension | 5.079" L x 5.984" W x 1.378" H (129.00mm x 152.00mm x 35.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,98000 € | 458,98 € |
| 10 | 408,54800 € | 4.085,48 € |
| Unit Price without VAT: | 458,98000 € |
|---|---|
| Unit Price with VAT: | 546,18620 € |

