
210000440 | |
|---|---|
DigiKey Part Number | 2496-210000440-ND |
Manufacturer | |
Manufacturer Product Number | 210000440 |
Description | PRO-PDI2-40-1G-6 DB-10W-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 40 MHz ~ 1 GHz Isolation (Min) 10dB, 1.5 VSWR (Max) Module |
Category | Frequency 40 MHz ~ 1 GHz |
Manufacturer Amphenol Procom | Specifications Isolation (Min) 10dB, 1.5 VSWR (Max) |
Packaging Bulk | Size / Dimension 5.079" L x 5.984" W x 1.378" H (129.00mm x 152.00mm x 35.00mm) |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,28000 € | 453,28 € |
| 10 | 403,46900 € | 4.034,69 € |
| Unit Price without VAT: | 453,28000 € |
|---|---|
| Unit Price with VAT: | 539,40320 € |

