
210000379 | |
|---|---|
DigiKey Part Number | 2496-210000379-ND |
Manufacturer | |
Manufacturer Product Number | 210000379 |
Description | PRO-CAV150-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 145 MHz ~ 175 MHz Isolation (Min) 75dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 3.5dB | |
Frequency | 145 MHz ~ 175 MHz | |
Specifications | Isolation (Min) 75dB, 1.5 VSWR (Max) | |
Size / Dimension | 52.469" L x 19.000" W x 23.622" H (1332.70mm x 482.60mm x 600.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.246,49000 € | 15.246,49 € |
| Unit Price without VAT: | 15.246,49000 € |
|---|---|
| Unit Price with VAT: | 18.143,32310 € |

