
210000319 | |
|---|---|
DigiKey Part Number | 2496-210000319-ND |
Manufacturer | |
Manufacturer Product Number | 210000319 |
Description | HPRS2-BNC(F)-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 30MHz ~ 960MHz Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 30MHz ~ 960MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,95000 € | 500,95 € |
| 10 | 446,18500 € | 4.461,85 € |
| Unit Price without VAT: | 500,95000 € |
|---|---|
| Unit Price with VAT: | 596,13050 € |

