
210000297 | |
|---|---|
DigiKey Part Number | 2496-210000297-ND |
Manufacturer | |
Manufacturer Product Number | 210000297 |
Description | PRO-CAV150-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 145 MHz ~ 175 MHz Isolation (Min) 75dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 3.4dB | |
Frequency | 145 MHz ~ 175 MHz | |
Specifications | Isolation (Min) 75dB, 1.5 VSWR (Max) | |
Size / Dimension | 45.469" L x 19.000" W x 23.622" H (1154.90mm x 482.60mm x 600.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.993,44000 € | 12.993,44 € |
| Unit Price without VAT: | 12.993,44000 € |
|---|---|
| Unit Price with VAT: | 15.462,19360 € |

