
210000291 | |
|---|---|
DigiKey Part Number | 2496-210000291-ND |
Manufacturer | |
Manufacturer Product Number | 210000291 |
Description | PRO-BBPHY 4/2-20-3 DB-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 70 MHz ~ 175 MHz Isolation (Min) 16dB, 1.5 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 3.8dB | |
Frequency | 70 MHz ~ 175 MHz | |
Specifications | Isolation (Min) 16dB, 1.5 VSWR (Max) | |
Size / Dimension | 4.232" L x 2.362" W x 1.181" H (107.50mm x 60.00mm x 30.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,54000 € | 346,54 € |
| 10 | 307,84400 € | 3.078,44 € |
| 25 | 294,49160 € | 7.362,29 € |
| Unit Price without VAT: | 346,54000 € |
|---|---|
| Unit Price with VAT: | 412,38260 € |

